9 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Rectangular Connectors - Housings Receptacle Black

D369-R99-NS0

DigiKey Part Number
1508-1011-ND
Manufacturer
Manufacturer Product Number
D369-R99-NS0
Description
CONN RCPT HSG 9POS N-KEY
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
D369-R99-NS0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Friction Lock
Packaging
Bulk
Color
Black
Part Status
Active
Features
IP67
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male or Female
Operating Temperature
-55°C ~ 175°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,26000 €69,26 €
1058,87300 €588,73 €
2555,19000 €1.379,75 €
5052,55840 €2.627,92 €
10050,05320 €5.005,32 €
Manufacturers Standard Package
Unit Price without VAT:69,26000 €
Unit Price with VAT:82,41940 €