
D369-R99-DP0 | |
|---|---|
DigiKey Part Number | 1508-D369-R99-DP0-ND |
Manufacturer | |
Manufacturer Product Number | D369-R99-DP0 |
Description | 369 9 WAY REC, NO CONTACTS, PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Yellow 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Yellow | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | 24,83896 € | 2.632,93 € |
| Unit Price without VAT: | 24,83896 € |
|---|---|
| Unit Price with VAT: | 29,55836 € |

