
D369-R99-BP1 | |
|---|---|
DigiKey Part Number | 1508-D369-R99-BP1-ND |
Manufacturer | |
Manufacturer Product Number | D369-R99-BP1 |
Description | 369 9 WAY REC, CRIMP, PIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector Crimp 22-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D369-R99-BP1 Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22-28 AWG |
Contact Type Male Pin | Features Sealed |
Number of Positions 9 | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 60,76969 € | 3.889,26 € |
| Unit Price without VAT: | 60,76969 € |
|---|---|
| Unit Price with VAT: | 72,31593 € |

