
D369-R99-BP0 | |
|---|---|
DigiKey Part Number | 1508-D369-R99-BP0-ND |
Manufacturer | |
Manufacturer Product Number | D369-R99-BP0 |
Description | 369 9 WAY REC, NO CONTACTS, PIN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Blue |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 175°C |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | 28,06170 € | 2.974,54 € |
| Unit Price without VAT: | 28,06170 € |
|---|---|
| Unit Price with VAT: | 33,39342 € |

