
D369-R99-AP3 | |
|---|---|
DigiKey Part Number | 1508-D369-R99-AP3-ND |
Manufacturer | |
Manufacturer Product Number | D369-R99-AP3 |
Description | 369 9 WAY REC, 20/22 CONTACTS, P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector Crimp 20-24 AWG |
Category | Number of Rows 3 |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 20-24 AWG |
Contact Type Male Pin | Features Sealed |
Number of Positions 9 | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,84900 € | 3.584,90 € |
| Unit Price without VAT: | 35,84900 € |
|---|---|
| Unit Price with VAT: | 42,66031 € |

