
D369-R99-AP0 | |
|---|---|
DigiKey Part Number | 1508-D369-R99-AP0-ND |
Manufacturer | |
Manufacturer Product Number | D369-R99-AP0 |
Description | 369 9 WAY REC, NO CONTACTS, PIN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Red 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Red |
Contact Type Male Pin | Features Sealed |
Number of Positions | Insulation Material Thermoplastic |
Pitch 0.100" (2.54mm) | Operating Temperature -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,09000 € | 34,09 € |
| 10 | 28,97400 € | 289,74 € |
| 25 | 28,06160 € | 701,54 € |
| Unit Price without VAT: | 34,09000 € |
|---|---|
| Unit Price with VAT: | 40,56710 € |

