
D369-R66-NS3 | |
|---|---|
DigiKey Part Number | 1508-D369-R66-NS3-ND |
Manufacturer | |
Manufacturer Product Number | D369-R66-NS3 |
Description | RECEP N-KEY SOCKET 6 WAY |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 22-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | 22-28 AWG | |
Features | IP65 | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 42,71030 € | 4.271,03 € |
| Unit Price without VAT: | 42,71030 € |
|---|---|
| Unit Price with VAT: | 50,82526 € |

