
D369-R66-DS1 | |
|---|---|
DigiKey Part Number | 1508-D369-R66-DS1-ND |
Manufacturer | |
Manufacturer Product Number | D369-R66-DS1 |
Description | 369 6 WAY REC, CRIMP, SKT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp 22-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D369-R66-DS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22-28 AWG | |
Features | Sealed | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 74,29840 € | 1.857,46 € |
| Unit Price without VAT: | 74,29840 € |
|---|---|
| Unit Price with VAT: | 88,41510 € |

