Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D369-R66-BP0 | |
|---|---|
DigiKey Part Number | 1508-D369-R66-BP0-ND |
Manufacturer | |
Manufacturer Product Number | D369-R66-BP0 |
Description | 369 6 WAY REC, NO CONTACTS, PIN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Blue |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 175°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D369-B66-BP0 | TE Connectivity Deutsch Connectors | 0 | 1508-D369-B66-BP0-ND | 24,98183 € | Parametric Equivalent |
| D369-HR66-AP0 | TE Connectivity Deutsch Connectors | 0 | 1508-D369-HR66-AP0-ND | 48,88540 € | Parametric Equivalent |
| D369-HR66-BP0 | TE Connectivity Deutsch Connectors | 0 | 1508-D369-HR66-BP0-ND | 48,88540 € | Parametric Equivalent |
| D369-HR66-CP0 | TE Connectivity Deutsch Connectors | 0 | 1508-D369-HR66-CP0-ND | 40,91870 € | Parametric Equivalent |
| D369-HR66-DP0 | TE Connectivity Deutsch Connectors | 0 | 1508-D369-HR66-DP0-ND | 40,91870 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 21,38400 € | 3.314,52 € |
| Unit Price without VAT: | 21,38400 € |
|---|---|
| Unit Price with VAT: | 25,44696 € |





