
D369-R66-AS1 | |
|---|---|
DigiKey Part Number | 1508-D369-R66-AS1-ND |
Manufacturer | |
Manufacturer Product Number | D369-R66-AS1 |
Description | 369 6 WAY REC, CRIMP, SKT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp 22-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D369-R66-AS1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22-28 AWG |
Contact Type Female Socket | Features Sealed |
Number of Positions 6 | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 38,96432 € | 4.870,54 € |
| Unit Price without VAT: | 38,96432 € |
|---|---|
| Unit Price with VAT: | 46,36754 € |

