

D369-R33-NS0 | |
|---|---|
DigiKey Part Number | 1508-1003-ND |
Manufacturer | |
Manufacturer Product Number | D369-R33-NS0 |
Description | CONN RCPT HSG 3POS N-KEY |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | D369-R33-NS0 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Friction Lock |
Packaging Bulk | Color Black |
Part Status Active | Features IP67 |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male or Female | Operating Temperature -55°C ~ 175°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 € | 33,81 € |
| 10 | 28,73300 € | 287,33 € |
| 25 | 26,93440 € | 673,36 € |
| 50 | 25,64940 € | 1.282,47 € |
| 100 | 24,42640 € | 2.442,64 € |
| 250 | 22,89904 € | 5.724,76 € |
| Unit Price without VAT: | 33,81000 € |
|---|---|
| Unit Price with VAT: | 40,23390 € |




