

D369-P99-BP0 | |
|---|---|
DigiKey Part Number | 1508-1022-ND |
Manufacturer | |
Manufacturer Product Number | D369-P99-BP0 |
Description | CONN PLUG HSG 9POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Black, Blue |
Datasheet | Datasheet |
EDA/CAD Models | D369-P99-BP0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black, Blue | |
Features | IP67 | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 175°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 21,65902 € | 3.552,08 € |
| Unit Price without VAT: | 21,65902 € |
|---|---|
| Unit Price with VAT: | 25,77423 € |



