D369-P99-AP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D369-P99-AP0

D369-P99-AP0

DigiKey Part Number
1508-1016-ND
Manufacturer
Manufacturer Product Number
D369-P99-AP0
Description
CONN PLUG HSG 9POS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Plug Black, Red
Datasheet
 Datasheet
EDA/CAD Models
D369-P99-AP0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Black, Red
Features
IP67
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 175°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 203 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17321,65902 €3.747,01 €
Unit Price without VAT:21,65902 €
Unit Price with VAT:25,77423 €

Other Suppliers on DigiKey

203In Stock
Ships from WEC