

D369-P66-DP0 | |
|---|---|
DigiKey Part Number | 1508-1032-ND |
Manufacturer | |
Manufacturer Product Number | D369-P66-DP0 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black, Yellow |
Datasheet | Datasheet |
EDA/CAD Models | D369-P66-DP0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black, Yellow | |
Features | IP67 | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 175°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 19,17764 € | 2.435,56 € |
| Unit Price without VAT: | 19,17764 € |
|---|---|
| Unit Price with VAT: | 22,82139 € |



