
D369-MP33-NP3 | |
|---|---|
DigiKey Part Number | 1508-D369-MP33-NP3-ND |
Manufacturer | |
Manufacturer Product Number | D369-MP33-NP3 |
Description | 369 3 WAY SHIELDED PLUG, 20/22, |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp 20-24 AWG |
Category | Number of Rows 1 |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 20-24 AWG |
Contact Type Male Pin | Features Sealed |
Number of Positions 3 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,42730 € | 5.342,73 € |
| Unit Price without VAT: | 53,42730 € |
|---|---|
| Unit Price with VAT: | 63,57849 € |

