
D369-MP33-DP1 | |
|---|---|
DigiKey Part Number | 1508-D369-MP33-DP1-ND |
Manufacturer | |
Manufacturer Product Number | D369-MP33-DP1 |
Description | 369 3 WAY SHIELDED PLUG, CRIMP, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp 22-26 AWG |
Category | Number of Rows 1 |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22-26 AWG |
Contact Type Male Pin | Features Sealed |
Number of Positions 3 | Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 51,23430 € | 5.123,43 € |
| Unit Price without VAT: | 51,23430 € |
|---|---|
| Unit Price with VAT: | 60,96882 € |

