
D369-MP33-CS0 | |
|---|---|
DigiKey Part Number | 1508-D369-MP33-CS0-ND |
Manufacturer | |
Manufacturer Product Number | D369-MP33-CS0 |
Description | 369 3 WAY SHIELDED PLUG, NO CONT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Green |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Green | |
Features | Sealed | |
Insulation Material | Polyethylene Terephthalate (PET), Glass Filled | |
Operating Temperature | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 149,29059 € | 2.537,94 € |
| Unit Price without VAT: | 149,29059 € |
|---|---|
| Unit Price with VAT: | 177,65580 € |

