
D369-MP33-AS0 | |
|---|---|
DigiKey Part Number | 1508-D369-MP33-AS0-ND |
Manufacturer | |
Manufacturer Product Number | D369-MP33-AS0 |
Description | 369 3 WAY SHIELDED PLUG, NO CONT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Red |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Red |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 173,23882 € | 2.945,06 € |
| Unit Price without VAT: | 173,23882 € |
|---|---|
| Unit Price with VAT: | 206,15420 € |

