
CTJ920R06N-513 | |
|---|---|
DigiKey Part Number | CTJ920R06N-513-ND |
Manufacturer | |
Manufacturer Product Number | CTJ920R06N-513 |
Description | CONN MOD SZ20 1.525"L X 0.650" W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 6 | |
Size / Dimension | 1.525" L x 0.650" W x 0.470" H (38.74mm x 16.51mm x 11.94mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 139,96960 € | 3.499,24 € |
| Unit Price without VAT: | 139,96960 € |
|---|---|
| Unit Price with VAT: | 166,56382 € |











