
CTJ720E01B-7067 [V003] | |
---|---|
DigiKey Part Number | CTJ720E01B-7067[V003]-ND |
Manufacturer | |
Manufacturer Product Number | CTJ720E01B-7067 [V003] |
Description | CONN GRND BLOCK SZ20 0.955" L |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Ground Block | |
Contact Size | 20 | |
Module Capacity | 1 | |
Size / Dimension | 0.955" L x 0.740" W x 0.580" H (24.26mm x 18.80mm x 14.73mm) | |
Base Product Number |