
CTJ122E05E-513 | |
|---|---|
DigiKey Part Number | 1508-1280-ND |
Manufacturer | |
Manufacturer Product Number | CTJ122E05E-513 |
Description | CONN FEEDBACK MOD SZ22 0.672" L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 22 |
Datasheet | Datasheet |
EDA/CAD Models | CTJ122E05E-513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 22 | |
Module Capacity | 5 | |
Size / Dimension | 0.672" L x 0.510" W x 0.760" H (17.07mm x 12.95mm x 19.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,48000 € | 52,48 € |
| 10 | 44,60700 € | 446,07 € |
| 25 | 41,81560 € | 1.045,39 € |
| 50 | 39,82140 € | 1.991,07 € |
| 100 | 37,92280 € | 3.792,28 € |
| Unit Price without VAT: | 52,48000 € |
|---|---|
| Unit Price with VAT: | 62,45120 € |










