
CTJ-3D-02 | |
|---|---|
DigiKey Part Number | 1508-1272-ND |
Manufacturer | |
Manufacturer Product Number | CTJ-3D-02 |
Description | CONN RAIL ASSY 1.036" L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
EDA/CAD Models | CTJ-3D-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Size / Dimension | 1.036" L (26.31mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,43000 € | 77,43 € |
| 10 | 65,81900 € | 658,19 € |
| 25 | 65,11200 € | 1.627,80 € |
| Unit Price without VAT: | 77,43000 € |
|---|---|
| Unit Price with VAT: | 92,14170 € |




