
ACT26MG35SC | |
|---|---|
DigiKey Part Number | ACT26MG35SC-ND |
Manufacturer | |
Manufacturer Product Number | ACT26MG35SC |
Description | STRAIGHT PLUG |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Obsolete | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 79 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 400VAC, 550VDC |
Shell Size - Insert 21-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL G | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation C | Base Product Number |
Primary Material Composite |

