
ACT20JC98AA | |
|---|---|
DigiKey Part Number | ACT20JC98AA-ND |
Manufacturer | |
Manufacturer Product Number | ACT20JC98AA |
Description | SQUARE FLANGE RECETACLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Shell Material Composite |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 10 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-98 | Insert Material Thermoplastic |
Shell Size, MIL C | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 217,11140 € | 10.855,57 € |
| Unit Price without VAT: | 217,11140 € |
|---|---|
| Unit Price with VAT: | 258,36257 € |

