Black Connector Backshell M34x1 H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT00AB-H-EL00N

DigiKey Part Number
ACT00AB-H-EL00N-ND
Manufacturer
Manufacturer Product Number
ACT00AB-H-EL00N
Description
CONN BACKSHELL SZH BLACK M34
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Black Connector Backshell M34x1 H
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Active
Type
Backshell
Cable Opening
-
Diameter - Outside
1.525" (38.74mm)
Shell Size - Insert
H
Thread Size
M34x1
Cable Exit
90°
Primary Material
Composite
Material
Composite
Plating
-
Shielding
Unshielded
Color
Black
Features
Strain Relief, Tie Wrap Holder
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-C-38999 Series III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
141,27000 €41,27 €
1035,08200 €350,82 €
2532,88640 €822,16 €
5031,31780 €1.565,89 €
10029,82440 €2.982,44 €
25027,96004 €6.990,01 €
Manufacturers Standard Package
Unit Price without VAT:41,27000 €
Unit Price with VAT:49,11130 €