
951-07 R 24-61 S 50 | |
|---|---|
DigiKey Part Number | 951-07R24-61S50-ND |
Manufacturer | |
Manufacturer Product Number | 951-07 R 24-61 S 50 |
Description | 951-07 R 24-61 S 50 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Shielding |
Number of Positions 61 | Current Rating (Amps) 7.5A |
Shell Size - Insert 24-61 | Voltage Rating 115VAC, 120VDC |
Mounting Type Panel Mount | Cable Opening 1.443" (36.65mm) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Crimp | Insert Material Fluorosilicone |
Fastening Type Bayonet Lock | Applications Aerospace, Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 426,10778 € | 7.669,94 € |
| Unit Price without VAT: | 426,10778 € |
|---|---|
| Unit Price with VAT: | 507,06826 € |

