
951-00 R 8-33 P 50 | |
|---|---|
DigiKey Part Number | 951-00R8-33P50-ND |
Manufacturer | |
Manufacturer Product Number | 951-00 R 8-33 P 50 |
Description | 951-00 R 8-33 P 50 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 7.5A |
Shell Size - Insert 8-33 | Voltage Rating 500VAC, 750VDC |
Mounting Type Panel Mount | Cable Opening 0.610" (15.50mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 150°C |
Termination Crimp | Insert Material Fluorosilicone |
Fastening Type Bayonet Lock | Applications Aerospace, Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 102,85907 € | 5.554,39 € |
| Unit Price without VAT: | 102,85907 € |
|---|---|
| Unit Price with VAT: | 122,40229 € |

