2382949-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2382949-6

DigiKey Part Number
1734-2382949-6-ND
Manufacturer
Manufacturer Product Number
2382949-6
Description
DTHS, CABLE ASSY, FEMALE TO MALE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Plug 24.6' (7.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.020" (0.50mm)
Pitch - Cable
-
Length
24.6' (7.50m)
Features
-
Color
Black, Individual (Round)
Shielding
Shielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10116,67500 €1.166,75 €
Manufacturers Standard Package
Unit Price without VAT:116,67500 €
Unit Price with VAT:138,84325 €