9-2354242-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-2354242-1

DigiKey Part Number
1734-9-2354242-1-ND
Manufacturer
Manufacturer Product Number
9-2354242-1
Description
HD MATENET 1+2 TAB HSG ASSY, GRP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,29000 €14,29 €
1012,14100 €121,41 €
2511,38040 €284,51 €
5010,83700 €541,85 €
14410,05806 €1.448,36 €
2889,57844 €2.758,59 €
5769,12181 €5.254,16 €
Manufacturers Standard Package
Unit Price without VAT:14,29000 €
Unit Price with VAT:17,00510 €