
9-2348795-1 | |
|---|---|
DigiKey Part Number | 1734-9-2348795-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-2348795-1 |
Description | HD MATENET 1+12 REC HSG ASSY, GR |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,49000 € | 16,49 € |
| 10 | 14,01300 € | 140,13 € |
| 25 | 13,13520 € | 328,38 € |
| 50 | 12,50840 € | 625,42 € |
| 100 | 11,91170 € | 1.191,17 € |
| 270 | 11,10619 € | 2.998,67 € |
| 540 | 10,57672 € | 5.711,43 € |
| Unit Price without VAT: | 16,49000 € |
|---|---|
| Unit Price with VAT: | 19,62310 € |



