



776538-3 | |
|---|---|
DigiKey Part Number | A104235-ND |
Manufacturer | |
Manufacturer Product Number | 776538-3 |
Description | CONN RCPT HSG 8POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776538-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,36900 € | 33,69 € |
| 25 | 3,15840 € | 78,96 € |
| 50 | 3,00740 € | 150,37 € |
| 100 | 2,86390 € | 286,39 € |
| 250 | 2,68452 € | 671,13 € |
| 500 | 2,55644 € | 1.278,22 € |
| 1.000 | 2,43448 € | 2.434,48 € |
| 2.500 | 2,28223 € | 5.705,58 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

