



776427-2 | |
|---|---|
DigiKey Part Number | A104150-ND |
Manufacturer | |
Manufacturer Product Number | 776427-2 |
Description | CONN PLUG HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776427-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,82400 € | 18,24 € |
| 27 | 1,70000 € | 45,90 € |
| 54 | 1,61889 € | 87,42 € |
| 108 | 1,54139 € | 166,47 € |
| 270 | 1,44489 € | 390,12 € |
| 513 | 1,38090 € | 708,40 € |
| 1.026 | 1,31499 € | 1.349,18 € |
| 2.511 | 1,23457 € | 3.100,01 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |












