



776164-2 | |
|---|---|
DigiKey Part Number | A105126-ND |
Manufacturer | |
Manufacturer Product Number | 776164-2 |
Description | CONN PLUG HSG 35POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 Rectangular Connectors - Housings Plug Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776164-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,51000 € | 15,51 € |
| 10 | 13,18400 € | 131,84 € |
| 28 | 12,25964 € | 343,27 € |
| 56 | 11,67482 € | 653,79 € |
| 112 | 11,11777 € | 1.245,19 € |
| 252 | 10,49992 € | 2.645,98 € |
| 504 | 9,99937 € | 5.039,68 € |
| Unit Price without VAT: | 15,51000 € |
|---|---|
| Unit Price with VAT: | 18,45690 € |















