
732-8256-22 R | |
|---|---|
DigiKey Part Number | 1508-732-8256-22R-ND |
Manufacturer | |
Manufacturer Product Number | 732-8256-22 R |
Description | 732-8256-22 R |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 4 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.560" (14.22mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 175°C | |
Material Flammability Rating | - | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Thermoplastic | |
Contact Shape | Circular | |
Contact Material | - | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 46,84094 € | 3.981,48 € |
| Unit Price without VAT: | 46,84094 € |
|---|---|
| Unit Price with VAT: | 55,74072 € |

