
35-524-241-R-900 | |
|---|---|
DigiKey Part Number | 1734-35-524-241-R-900-ND |
Manufacturer | |
Manufacturer Product Number | 35-524-241-R-900 |
Description | SWITCH SELECT 2POS DPST 500A 32V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO 500A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 35-524-241-R-900 Models |
Category | Current Rating (Amps) 500A (DC) |
Manufacturer TE Connectivity Deutsch Connectors | Voltage Rating - DC 32 V |
Series | Illumination Non-Illuminated |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Stud |
Type Battery Disconnect | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO | Features Long Lever |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Switch Function Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 178,27250 € | 2.139,27 € |
| Unit Price without VAT: | 178,27250 € |
|---|---|
| Unit Price with VAT: | 212,14428 € |

