
35-523-251-R | |
|---|---|
DigiKey Part Number | 1734-35-523-251-R-ND |
Manufacturer | |
Manufacturer Product Number | 35-523-251-R |
Description | SWITCH SELECT 2POS DPST 500A 32V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO 500A (DC) Panel Mount |
EDA/CAD Models | 35-523-251-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | DPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 500A (DC) | |
Voltage Rating - DC | 32 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Long Lever | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 73.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 190,28250 € | 2.283,39 € |
| Unit Price without VAT: | 190,28250 € |
|---|---|
| Unit Price with VAT: | 226,43618 € |

