
35-513-251-R-A5-902 | |
|---|---|
DigiKey Part Number | 1734-35-513-251-R-A5-902-ND |
Manufacturer | |
Manufacturer Product Number | 35-513-251-R-A5-902 |
Description | SWITCH SELECT 2P SPST 500A 32V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO + SPDT 500A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 35-513-251-R-A5-902 Models |
Category | Current Rating (Amps) 500A (DC) |
Manufacturer TE Connectivity Deutsch Connectors | Voltage Rating - DC 32 V |
Series | Illumination Non-Illuminated |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Stud |
Type Battery Disconnect | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO + SPDT | Features Long Lever |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Switch Function On-Off, On-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 171,59750 € | 2.059,17 € |
| Unit Price without VAT: | 171,59750 € |
|---|---|
| Unit Price with VAT: | 204,20103 € |

