
35-513-160-R-A5 | |
|---|---|
DigiKey Part Number | 1734-35-513-160-R-A5-ND |
Manufacturer | |
Manufacturer Product Number | 35-513-160-R-A5 |
Description | SWITCH SELECT 2P SPST 500A 32V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO + SPDT 500A (DC) Panel Mount |
EDA/CAD Models | 35-513-160-R-A5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST-NO + SPDT | |
Number of Positions | 2 | |
Switch Function | On-Off, On-On | |
Current Rating (Amps) | 500A (DC) | |
Voltage Rating - DC | 32 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Long Lever | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 192,05250 € | 2.304,63 € |
| Unit Price without VAT: | 192,05250 € |
|---|---|
| Unit Price with VAT: | 228,54248 € |

