
35-213-151-R-900 | |
|---|---|
DigiKey Part Number | 1734-35-213-151-R-900-ND |
Manufacturer | |
Manufacturer Product Number | 35-213-151-R-900 |
Description | SWITCH SELECT 2POS SPST 200A 32V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 200A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 35-213-151-R-900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 200A (DC) | |
Voltage Rating - DC | 32 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Long Lever | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 48.90mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,33000 € | 68,33 € |
| 5 | 59,60600 € | 298,03 € |
| 10 | 56,19500 € | 561,95 € |
| 25 | 51,97360 € | 1.299,34 € |
| 50 | 48,98640 € | 2.449,32 € |
| 100 | 46,16510 € | 4.616,51 € |
| Unit Price without VAT: | 68,33000 € |
|---|---|
| Unit Price with VAT: | 81,31270 € |

