3-968976-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-968976-9

DigiKey Part Number
3-968976-9-ND
Manufacturer
Manufacturer Product Number
3-968976-9
Description
CONN RCPT HSG 3POS 5.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Blue 0.217" (5.50mm)
Datasheet
 Datasheet
EDA/CAD Models
3-968976-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.217" (5.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 120°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,31000 €1,31 €
101,11800 €11,18 €
251,04800 €26,20 €
500,99760 €49,88 €
1000,94990 €94,99 €
2500,89040 €222,60 €
5000,84790 €423,95 €
1.0000,80741 €807,41 €
3.0000,74721 €2.241,63 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €