3-967629-1
cms-photo-disclaimer

3-967629-1

cms-digikey-product-number
1734-3-967629-1-ND
cms-manufacturer
cms-manufacturer-product-number
3-967629-1
cms-description
TAB HOUSING, 2.8MM, 18POS.
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
18 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm)
Datasheet
 Datasheet
cms-eda-cad-models
3-967629-1 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
3
Row Spacing
0.217" (5.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Blue
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 120°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 1.333
cms-incoming-leadtime-link
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
11,94000 €1,94 €
101,64800 €16,48 €
251,54480 €38,62 €
501,47080 €73,54 €
1001,40060 €140,06 €
2501,31284 €328,21 €
7001,22086 €854,60 €
1.4001,16261 €1.627,65 €
2.8001,10715 €3.100,02 €
cms-manufacturer-standard-package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €