



3-1418469-1 | |
|---|---|
DigiKey Part Number | 1734-1939-ND |
Manufacturer | |
Manufacturer Product Number | 3-1418469-1 |
Description | CONN RCPT HSG 6POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Green 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1418469-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Green | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,29700 € | 12,97 € |
| 25 | 1,21560 € | 30,39 € |
| 50 | 1,15760 € | 57,88 € |
| 100 | 1,10230 € | 110,23 € |
| 400 | 0,99948 € | 399,79 € |
| 800 | 0,95175 € | 761,40 € |
| 1.200 | 0,92493 € | 1.109,92 € |
| 2.800 | 0,87127 € | 2.439,56 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |



