New Product
2461719-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2461719-2
2461719-2
2461719-2

2461719-2

DigiKey Part Number
1734-2461719-2-ND
Manufacturer
Manufacturer Product Number
2461719-2
Description
2POS,PCON21,REC HSG ASSY,SLD,COD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Green 1.386" (35.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket, Power
Number of Positions
Pitch
1.386" (35.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Green
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,01000 €21,01 €
1017,85600 €178,56 €
2516,73800 €418,45 €
5015,93920 €796,96 €
24314,25811 €3.464,72 €
48613,57846 €6.599,13 €
Manufacturers Standard Package
Unit Price without VAT:21,01000 €
Unit Price with VAT:25,00190 €