



2461715-2 | |
|---|---|
DigiKey Part Number | 1734-2461715-2-ND |
Manufacturer | |
Manufacturer Product Number | 2461715-2 |
Description | 1POS,PCON21,REC HSG ASSY,SLD,COD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket, Power | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,47000 € | 16,47 € |
| 10 | 13,99900 € | 139,99 € |
| 25 | 13,12160 € | 328,04 € |
| 50 | 12,49540 € | 624,77 € |
| 144 | 11,59729 € | 1.670,01 € |
| 288 | 11,04434 € | 3.180,77 € |
| 576 | 10,51786 € | 6.058,29 € |
| Unit Price without VAT: | 16,47000 € |
|---|---|
| Unit Price with VAT: | 19,59930 € |

