
2392556-2 | |
|---|---|
DigiKey Part Number | 1734-2392556-2-ND |
Manufacturer | |
Manufacturer Product Number | 2392556-2 |
Description | SWS,DIA 4MM,ICT CVE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Seal | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Silicon | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,70700 € | 17,07 € |
| 25 | 1,59960 € | 39,99 € |
| 50 | 1,52300 € | 76,15 € |
| 100 | 1,45030 € | 145,03 € |
| 250 | 1,35948 € | 339,87 € |
| 500 | 1,29458 € | 647,29 € |
| 1.000 | 1,23280 € | 1.232,80 € |
| 2.500 | 1,15566 € | 2.889,15 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |




