
2371245-3 | |
|---|---|
DigiKey Part Number | 1734-2371245-3-ND |
Manufacturer | |
Manufacturer Product Number | 2371245-3 |
Description | SOC CONN CVR,3POS,DIA 4MM,ICT CV |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp Orange |
Datasheet | Datasheet |
EDA/CAD Models | 2371245-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,13600 € | 11,36 € |
| 25 | 1,06400 € | 26,60 € |
| 50 | 1,01320 € | 50,66 € |
| 100 | 0,96480 € | 96,48 € |
| 250 | 0,90440 € | 226,10 € |
| 500 | 0,86120 € | 430,60 € |
| 1.000 | 0,82009 € | 820,09 € |
| 2.500 | 0,76876 € | 1.921,90 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |







