
2371242-2 | |
|---|---|
DigiKey Part Number | 1734-2371242-2-ND |
Manufacturer | |
Manufacturer Product Number | 2371242-2 |
Description | CU ALLOY,INNER FERRULE,ICT CVE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule |
Datasheet | Datasheet |
EDA/CAD Models | 2371242-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Ferrule | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | Copper Alloy | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47100 € | 4,71 € |
| 25 | 0,44080 € | 11,02 € |
| 50 | 0,41980 € | 20,99 € |
| 100 | 0,39970 € | 39,97 € |
| 250 | 0,37468 € | 93,67 € |
| 500 | 0,35678 € | 178,39 € |
| 1.000 | 0,33974 € | 339,74 € |
| 2.500 | 0,31846 € | 796,15 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |






