
2-2371113-1 | |
|---|---|
DigiKey Part Number | 1734-2-2371113-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2371113-1 |
Description | 2POS,DIA 4MM,PIN HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-2371113-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 2 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | - | |
Housing Color | Orange | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 15,58513 € | 2.493,62 € |
| Unit Price without VAT: | 15,58513 € |
|---|---|
| Unit Price with VAT: | 18,54630 € |







