1745078-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1745078-1
1745078-1
1745078-1

1745078-1

DigiKey Part Number
1734-1516-ND
Manufacturer
Manufacturer Product Number
1745078-1
Description
CONN RCPT HSG 6POS 5.50MM
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Gray 0.217" (5.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1745078-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.217" (5.50mm)
Number of Rows
2
Row Spacing
0.217" (5.51mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Connector Position Assurance (CPA), Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 100°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,02000 €4,02 €
103,41900 €34,19 €
253,20400 €80,10 €
503,05080 €152,54 €
1002,90510 €290,51 €
4002,63435 €1.053,74 €
8002,50869 €2.006,95 €
1.2002,43799 €2.925,59 €
2.8002,29666 €6.430,65 €
Manufacturers Standard Package
Unit Price without VAT:4,02000 €
Unit Price with VAT:4,78380 €