1718489-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1718489-1
1718489-1
1718489-1

1718489-1

DigiKey Part Number
1718489-1-ND
Manufacturer
Manufacturer Product Number
1718489-1
Description
CONN RCPT HSG 18POS 4.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1718489-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.251
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,79900 €7,99 €
250,74880 €18,72 €
500,71280 €35,64 €
1000,67870 €67,87 €
2500,63620 €159,05 €
5000,60580 €302,90 €
1.5000,56061 €840,92 €
3.0000,53386 €1.601,58 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €